This 0603 resistor features a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 63mW and is available in a tape and reel packaging with 1000 pieces per package. The resistor is not radiation hardened and is RoHS compliant.
TE Connectivity 6-1879335-0 technical specifications.
| Package/Case | 0603 |
| Height | 0.022inch |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 88.7R |
| RoHS Compliant | Yes |
| Series | CPF, Neohm |
| Tolerance | 1% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1879335-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.