
This axial resistor from TE Connectivity features a 100 ohm resistance with a tolerance of 5%. It has a maximum power dissipation of 1 watt and can operate between -55°C and 155°C. The resistor is available in a package quantity of 5000 and is packaged on a tape and reel. It is RoHS compliant and part of the RR Neohm series.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Length | 0.268inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | RR, Neohm |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |