Res Thick Film 2010 2.26M Ohm 1% 1/2W 200ppm/C Molded SMD SMD T/R
TE Connectivity 6-1879537-0 technical specifications.
| Package/Case | 2010 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 2.26MR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1879537-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.