The H8 series resistor from TE Connectivity features a 442 ohm resistance with a tolerance of 0.1%. It is available in axial package with a length of 0.283 inch and is designed for through hole mounting. The resistor has a maximum power dissipation of 250 milliwatts and is packaged in bulk quantities of 250 units. The H8 series is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6-1879663-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Length | 0.283inch |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 442R |
| RoHS Compliant | Yes |
| Series | H8, Holsworthy |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1879663-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.