
The H8, Holsworthy resistor is a cylindrical device with an axial package and through hole mount. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor has a maximum power dissipation of 250mW and a DC rated voltage of 350V. It is RoHS compliant and available in bulk packaging with 250 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6-1879663-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6-1879663-4 technical specifications.
| Package/Case | Axial |
| Construction | Cylindrical |
| Lead Length | 30mm |
| Length | 0.283inch |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 487R |
| RoHS Compliant | Yes |
| Series | H8, Holsworthy |
| Termination | Axial |
| Tolerance | 0.1% |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1879663-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.