
This multimode fiber optic cable has an insertion loss of 0.5dB and a return loss of 0dB. It is 60m in length and features a twin zip wire/cable type with a diameter of 2mm and a color of orange. The cable is RoHS compliant and suitable for use in bulk wire and cable applications.
TE Connectivity 6-1906042-0 technical specifications.
| Insertion Loss | 0.5dB |
| Length | 60m |
| Mode | Multimode |
| Mount | Cable |
| Return Loss | 0dB |
| RoHS Compliant | Yes |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 2mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1906042-0 to view detailed technical specifications.
No datasheet is available for this part.