This 60m multimode cable features a brown color and a blue twin zip wire with a diameter of 2mm. It is compliant with ELV standards and RoHS regulations. The cable is packaged in bulk and is designed for cable mounting. It has a low insertion loss of 0.5dB and a high return loss of 0dB.
TE Connectivity 6-1906097-0 technical specifications.
| Color | Brown |
| ELV | Compliant |
| Gender | Male |
| Insertion Loss | 0.5dB |
| Length | 60m |
| Mode | Multimode |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Return Loss | 0dB |
| RoHS Compliant | Yes |
| Wire/Cable Color | Blue |
| Wire/Cable Diameter | 2mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
No datasheet is available for this part.