This 65m multimode twin zip cable features a brown color and 2mm diameter wire. It is compliant with ELV standards and has a return loss of 0dB. The cable is packaged in bulk and is RoHS compliant. It is not radiation hardened and has an insertion loss of 0.5dB.
TE Connectivity 6-1906097-5 technical specifications.
| Color | Brown |
| ELV | Compliant |
| Gender | Male |
| Insertion Loss | 0.5dB |
| Length | 65m |
| Mode | Multimode |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Return Loss | 0dB |
| RoHS Compliant | Yes |
| Wire/Cable Color | Blue |
| Wire/Cable Diameter | 2mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
No datasheet is available for this part.