
This 66m multimode cable features a brown color and a blue twin zip wire/cable type with a diameter of 2mm. It is compliant with ELV regulations and available in bulk packaging. The cable has a return loss of 0dB and an insertion loss of 0.5dB.
Sign in to ask questions about the TE Connectivity 6-1906097-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6-1906097-6 technical specifications.
| Color | Brown |
| ELV | Compliant |
| Gender | Male |
| Insertion Loss | 0.5dB |
| Length | 66m |
| Mode | Multimode |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Return Loss | 0dB |
| RoHS Compliant | Yes |
| Wire/Cable Color | Blue |
| Wire/Cable Diameter | 2mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1906097-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.