
This cable features a blue twin zip wire with a 2mm diameter and a length of 69 meters. It is designed for multimode applications and is compliant with ELV standards. The cable is packaged in bulk and has an insertion loss of 0.5dB and a return loss of 0dB. It is also RoHS compliant and not radiation hardened.
Sign in to ask questions about the TE Connectivity 6-1906097-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6-1906097-9 technical specifications.
| Color | Brown |
| ELV | Compliant |
| Gender | Male |
| Insertion Loss | 0.5dB |
| Length | 69m |
| Mode | Multimode |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Return Loss | 0dB |
| RoHS Compliant | Yes |
| Wire/Cable Color | Blue |
| Wire/Cable Diameter | 2mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1906097-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
