This blue multimode fiber optic cable has a length of 67 meters and a twin zip wire/cable type with a diameter of 2mm. It is compliant with ELV regulations and available in bulk packaging. The cable features an insertion loss of 0.5dB and a return loss of 0dB, making it suitable for various fiber optic applications.
Checking distributor stock and pricing after the page loads.
TE Connectivity 6-1906098-7 technical specifications.
| Color | Blue |
| ELV | Compliant |
| Gender | Male |
| Insertion Loss | 0.5dB |
| Length | 67m |
| Mode | Multimode |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Return Loss | 0dB |
| RoHS Compliant | Yes |
| Wire/Cable Color | Blue |
| Wire/Cable Diameter | 2mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
No datasheet is available for this part.
