
This 18.29m Ethernet cable assembly features a male to male RJ45 connector configuration and is compliant with ELV and RoHS regulations. The assembly is not halogen free. It is designed for use in Ethernet and modular applications, specifically for Cat5e, Cat6, and Cat7 networks.
TE Connectivity 6-1933118-0 technical specifications.
| Color | Blue |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| ELV | Compliant |
| Gender | Male to Male |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Length | 18.29m |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.