
This 19.81m cable assembly features blue color and is designed for male to male RJ45 connections. It is compliant with ELV regulations and RoHS standards, but not halogen free. The assembly is categorized under Cat5e, Cat6, and Cat7 Ethernet and modular assemblies.
TE Connectivity 6-1933118-5 technical specifications.
| Color | Blue |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| ELV | Compliant |
| Gender | Male to Male |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Length | 19.81m |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.