The Power Triple Lock Crimp Wire Housing is a 2-position, free-hanging connector with a 6mm pitch and red housing color. It is compliant with UL and RoHS standards and has a flammability rating of UL94 V-0. The housing is made of a material that is electrically live and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
| Approvals | UL |
| Circuit Application | Power |
| Color | Red |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 14.95mm |
| Housing Color | Red |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Power Positions | 2 |
| Number of Rows | 1 |
| Packaging | Carton |
| Pitch | 6mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Power Triple Lock |
| Termination | Crimp |
| RoHS | Compliant |