
This red wire-to-wire crimp female blade socket is part of the Power Triple Lock series. It is designed for power applications and features a 6mm pitch with 4 positions. The socket is compliant with UL and RoHS standards and has a flammability rating of UL94 V-0. It is halogen-free and suitable for operating temperatures between -55°C and 150°C.
Checking distributor stock and pricing after the page loads.
| Approvals | UL |
| Circuit Application | Power |
| Color | Red |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Female Blade Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Halogen Free |
| Housing Color | Red |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Number of Power Positions | 4 |
| Number of Rows | 1 |
| Packaging | Carton |
| Pitch | 6mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Power Triple Lock |
| Termination | Crimp |
| RoHS | Compliant |
