
6-position, 1-row wire-to-wire connector housing with a 2.5mm pitch. Features female socket contacts made of copper alloy, rated for 3A current and 50V. This free-hanging, cable mount housing has a blue color, measures 15.7mm in length and 5.88mm in height, and is UL94 V-0 flammability rated. Includes mating alignment, mating connector lock, and mating retention. Operates within a temperature range of -22°C to 221°C.
Sign in to ask questions about the TE Connectivity 6-1971793-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6-1971793-2 technical specifications.
| Color | Blue |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy |
| Contact Retention | No (Without) |
| Contact Type | Female Socket |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 5.88mm |
| Housing Color | Blue |
| Length | 15.7mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 400 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Grace Inertia, GIC |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 50V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1971793-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.