
Six-position, single-row wire-to-wire connector housing for 2.5mm pitch applications. Features a red, UL94 V-0 flammability rated housing with a 3A current rating and 50V voltage rating. Designed for cable mounting with crimp termination, supporting wire gauges from 22 to 28 AWG. Includes mating alignment, mating connector lock, and mating retention for secure connections. Operates within a temperature range of -22°C to 221°C.
Sign in to ask questions about the TE Connectivity 6-1971793-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6-1971793-3 technical specifications.
| Color | Red |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy |
| Contact Retention | No (Without) |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 5.88mm |
| Housing Color | Red |
| Length | 15.7mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 400 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | GI2.5 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 50V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1971793-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
