
6-position, 1-row wire housing for wire-to-wire connector systems. Features a 2.5mm pitch and accepts 22-28AWG wire with crimp termination. Offers 3A current rating and 50V voltage rating, with a maximum operating temperature of 221°C. Housing is yellow, UL94 V-0 flammability rated, and includes mating alignment, connector lock, and mating retention.
Sign in to ask questions about the TE Connectivity 6-1971793-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6-1971793-4 technical specifications.
| Color | Yellow |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy |
| Contact Retention | No (Without) |
| Contact Type | Female Socket |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 5.88mm |
| Housing Color | Yellow |
| Length | 15.7mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 400 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Grace Inertia, GIC |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 50V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1971793-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.