
34-position, 4-row rectangular socket connector for signal applications. Features brass contacts with gold plating, a 3.81mm pitch, and straight orientation. Designed for panel mounting with wire wrap termination and a 3.8mm wire/cable gauge. Operates within a temperature range of -55°C to 150°C, with a UL94 V-0 flammability rating. Housing is black, and the connector system is cable-to-cable.
Sign in to ask questions about the TE Connectivity 6-205505-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6-205505-2 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Cable-to-Cable |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Retention | Yes (With) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 50.8mm |
| Housing Color | Black |
| Length | 39.98mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 32 |
| Packaging | Tray |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 3.57mm |
| Sealable | No (Without) |
| Series | M |
| Strain Relief | No (Without) |
| Termination | Wire Wrap |
| Width | 19.05mm |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-205505-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.