
LED Holder With Current Rating 3.0A And Voltage Rating 250 VDC
Sign in to ask questions about the TE Connectivity 6-2154874-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6-2154874-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Height | 3.7mm |
| Lead Free | Lead Free |
| Length | 13.8mm |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | LUMAWISE |
| Width | 13.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-2154874-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
