
The LUMAWISE component is a general optoelectronics part made from copper alloy with a gold plating. It is compliant with ELV regulations and is available in bulk packaging with 20 pieces per package. The component measures 3.7mm in height, 28.3mm in length, and 28.3mm in width. It is not radiation hardened and the compliance with Reach SVHC regulations is unknown.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6-2154874-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Height | 3.7mm |
| Lead Free | Lead Free |
| Length | 28.3mm |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | LUMAWISE |
| Width | 28.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-2154874-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
