
1 PC LED SOCKET CITIZEN CLL050
Sign in to ask questions about the TE Connectivity 6-2154874-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6-2154874-4 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Component |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3A |
| ELV | Compliant |
| Height | 3.7mm |
| Lead Free | Lead Free |
| Length | 38.3mm |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Sealable | No (Without) |
| Series | LUMAWISE |
| Width | 38.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-2154874-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.