Headers & Wire Housings 2X32P LATCH STSTECK
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 3.1mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Orientation | Vertical |
| Package Quantity | 1008 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AMP-LATCH |
| Shrouded | Yes (With) |
| Termination | Through Hole |
| RoHS | Not CompliantNo |