CABLE MOD 8P8C PLUG TO PLUG 60
Checking distributor stock and pricing after the page loads.
| Color | Orange |
| ELV | Compliant |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Length | 18.29m |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Wire/Cable Type | Round, Twisted Pair |
| RoHS | Not CompliantNo |