
TE Connectivity 6-219246-0 technical specifications.
| Color | Yellow |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| ELV | Compliant |
| Gender | Male to Male |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Length | 18.29m |
| Mount | Free Hanging |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-219246-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.