
2-position, 2-row vertical shrouded header for wire-to-wire connector systems. Features brass contacts with tin plating, rated for 4A current and a 0.177-inch mating length. Operates within a -40°C to 105°C temperature range, with a 2mm pitch and 0.472-inch height. Housing is black, UL94 V-0 flammability rated, and includes backwall/post interruptions and contact retention. Mounts free hanging, suitable for discrete wire up to 22AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6-292156-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Backwall/Post Interruptions | Yes (With) |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 4A |
| Contact Material | Brass |
| Contact Mating Length | 0.177inch |
| Contact Plating | Tin |
| Contact Retention | Yes (With) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.472inch |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 7.8mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 800 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mounting Orientation | Vertical |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CT |
| Shape | Rectangular |
| Strain Relief | No (Without) |
| Width | 0.236inch |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-292156-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.