
4-position, 2-row shrouded header for wire-to-wire connector systems. Features a 2mm pitch, vertical orientation, and free-hanging mounting. Offers 4A contact current rating with brass contacts plated in tin, and a contact mating length of 0.177 inches. Housing is black, UL94 V-0 flammability rated, and operates between -40°C and 105°C. Includes backwall/post interruptions and contact retention.
TE Connectivity 6-292156-4 technical specifications.
| Approvals | UL |
| Backwall/Post Interruptions | Yes (With) |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 4A |
| Contact Material | Brass |
| Contact Mating Length | 0.177inch |
| Contact Plating | Tin |
| Contact Retention | Yes (With) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.472inch |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 0.4645inch |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 600 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mounting Orientation | Vertical |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CT |
| Shape | Rectangular |
| Strain Relief | No (Without) |
| Width | 0.236inch |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-292156-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.