
1.5mm pitch, 14-position, single-row, right-angle surface mount header with male pin contacts. Features brass contacts with tin plating, a 2A current rating, and a 50V AC voltage rating. Constructed with a black nylon housing and insulation, this connector offers mating alignment and retention, with PCB mount alignment and retention. Operating temperature range from -22°C to 221°C, UL94 V-0 flammability rating, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6-292227-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Backwall/Post Interruptions | No (Without) |
| Connector System | Wire-to-Board |
| Contact Current Rating | 2A |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Mating Length | 2.4mm |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 7.7mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Diameter | 0.041inch |
| Insulation Material | Nylon |
| Length | 25.55mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.031inch |
| Pitch | 1.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Mini CT |
| Shape | Rectangular |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 50V |
| Width | 0.192inch |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-292227-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.