
1.5mm pitch, 17-position, single-row right-angle header for wire-to-board applications. Features brass male pin contacts with tin plating and a 2A current rating. Constructed with a black nylon housing, this surface-mount component offers mating alignment and retention, with PCB mount alignment and retention. Operates within a -22°C to 221°C temperature range and is UL94 V-0 flammability rated.
TE Connectivity 6-292227-7 technical specifications.
| Approvals | UL |
| Backwall/Post Interruptions | No (Without) |
| Connector System | Wire-to-Board |
| Contact Current Rating | 2A |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Mating Length | 2.4mm |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 7.7mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Diameter | 0.041inch |
| Insulation Material | Nylon |
| Length | 1.181inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Surface Mount |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.031inch |
| Pitch | 1.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Mini CT |
| Shape | Rectangular |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 50V |
| Width | 0.192inch |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-292227-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.