
6-position, 1-row right-angle header assembly featuring a 2mm pitch and through-hole mounting. This wire-to-board connector system offers a 4A contact current rating with brass contacts plated in tin, a 0.177-inch mating length, and 3.2mm tail length. The black housing is constructed from UL94 V-0 rated material, operating between -40°C and 105°C, and is RoHS and ELV compliant. Designed for discrete wire termination with a 22AWG gauge, it includes PCB mount retention and mating alignment.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6-292253-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA |
| Backwall/Post Interruptions | No (Without) |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Current Rating | 4A |
| Contact Material | Brass |
| Contact Mating Length | 0.177inch |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Shape | Round |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 8.8mm |
| Housing Color | Black |
| Length | 13.8mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.8mm |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Common Termination, CT |
| Shape | Rectangular |
| Tail Length | 3.2mm |
| Termination | Solder |
| Width | 0.157inch |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-292253-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.