
Ring tongue terminal for 16-22AWG wire, featuring a copper body with tin plating. This insulated terminal, with a nylon insulation material, offers a straight orientation and a stud diameter of 4.34mm (M4). It supports insulated wire and has a voltage rating of 300V AC. The terminal measures 21.44mm in length and 7.92mm in width, with a tongue thickness of 0.84mm.
TE Connectivity 6-320551-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | White, Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.92mm |
| ELV | Compliant |
| Finish | Tin |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.125inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 21.44mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Circular |
| Tongue Thickness | 0.84mm |
| Voltage Rating (AC) | 300V |
| Width | 7.92mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 3.18mm |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-320551-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
