
9-position, 2-row male D-Subminiature plug connector with right-angle, through-hole mounting and solder termination. Features gold and tin plated bronze signal contacts, a black glass dielectric, and a black housing. Operates within a temperature range of -55°C to 105°C with a 125V voltage rating and UL94 V-0 flammability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6-338168-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Dielectric Material | Glass |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 30.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.74mm |
| Radiation Hardening | No |
| Series | AMPLIMITE HD-20 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-338168-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
