
13-position, 1.5mm pitch wire-to-board receptacle connector featuring IDC termination for discrete wire. This blue, free-hanging, cable mount component utilizes bronze contacts with tin plating and a UL94 V-0 flammability rating. Designed for a 2A current rating, it is RoHS compliant and offers mating alignment.
TE Connectivity 6-353293-3 technical specifications.
| Color | Blue |
| Connector System | Wire-to-Board |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 2A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Blue |
| Lead Free | Not Applicable |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Mount | Free Hanging |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 1.5mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Mini CT, AMP |
| Termination | IDC |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-353293-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.