Rectangular wire housing for wire-to-wire connections, featuring a 2-position, 1-row straight orientation with a 1.5mm pitch. This blue, cable mount housing accepts female socket contacts with a 3A current rating and supports wire gauges from 28AWG with an insulation diameter up to 0.041 inches. Designed for crimp termination, it offers mating alignment and retention, with a compact rectangular shape measuring 6mm in height, 0.141 inches in width, and 0.177 inches in length. Operating within a temperature range of -22°C to 221°C, this RoHS compliant component is UL94 V-0 flammability rated and CSA approved.
TE Connectivity 6-353908-2 technical specifications.
| Approvals | CSA |
| Color | Blue |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 3A |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 6mm |
| Housing Color | Blue |
| Insulation Diameter | 0.041inch |
| Lead Free | Not Applicable |
| Length | 0.177inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 0.059inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Mini CT |
| Shape | Rectangular |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.141inch |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-353908-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.