
Crimp-style ring tongue terminal for 16-22 AWG wire, featuring a red nylon insulation for up to 300V AC. Constructed from tin-plated copper with a 2.54µm plating thickness, this insulated terminal offers a 5mm stud diameter and a 0.844-inch length. Designed for free-hanging mounting, it includes insulated wire support and a 0.125-inch insulation diameter.
Sign in to ask questions about the TE Connectivity 6-36153-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6-36153-1 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 0.125inch |
| Insulation Material | Nylon |
| Length | 0.844inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 5mm |
| Termination | Crimp |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 3.18mm |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-36153-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
