
144-position, 2-row right-angle socket connector for SDRAM memory applications. Features a 0.8mm pitch and 0.244-inch row spacing, with a 5.2mm stack height. Utilizes copper alloy contacts with gold plating for signal applications, mounted via surface mount termination. Operates within a temperature range of -67°C to 221°C and has a 3.3V voltage rating. Housing is natural colored plastic with UL94 V-0 flammability rating. Supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6-390113-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Circuit Application | Signal |
| Connector System | Cable-to-Board |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 29.9mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Insulation Material | Plastic |
| Length | 69.9mm |
| Max Operating Temperature | 221°C |
| Memory Type | SDRAM, |
| Min Operating Temperature | -67°C |
| Mount | Surface Mount |
| Mounting Style | SOCKET |
| Number of Contacts | 144 |
| Number of Positions | 144 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| PCB Mount Retention | With |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.244inch |
| Sealable | No (Without) |
| Stack Height | 5.2mm |
| Termination | Solder |
| Voltage Rating | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-390113-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.