
This 2-row right angle surface mount D-subminiature connector features a terminal pitch of 0.8mm and a body orientation of right angle. It has a mounting type of surface mount and a termination method of solder. The connector is rated for operation between -55°C and 105°C and has a maximum voltage rating of 3.3V.
Checking distributor stock and pricing after the page loads.
| Terminal Pitch (mm) | 0.8 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 5.4 |
| Product Length (mm) | 69.9 |
| Product Depth (mm) | 29.9 |
| Product Height (mm) | 9.9 |
| Type | SO DIMM Socket |
| Gender | SKT |
| Number of Contacts | 144 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Voltage Rating | 3.3V |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |