
Right-angle, wire-to-board FFC/FPC connector with 11 positions and a 2.54mm pitch. Features bronze contacts with bright tin plating and a 5um plating thickness. Designed for through-hole mounting with a 0.16-inch contact post length and 3.18-inch tail length. The black housing is UL94 V-0 flammability rated and the connector system is RoHS and ELV compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6-487508-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6-487508-0 technical specifications.
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Material | Bronze |
| Contact Plating | Tin, Bright |
| Contact Post Length | 0.16inch |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 32.84mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 480 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Plating Thickness | 5um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Triomate |
| Tail Length | 3.18inch |
| Termination | Solder |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-487508-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
