
Vertical, 0.8mm pitch, 2-row board-to-board header with 120 positions and 120 contacts. Features brass contacts with gold and tin plating, rated for 500mA and 100V. Surface mount termination with a 0.236-inch height and 18mm mated stacking height. Compliant with ELV and RoHS standards, UL94 V-0 flammability rating, and operates from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6-5177986-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Boss | Yes (With) |
| Circuit Application | Signal |
| Connector System | Board-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Brass |
| Contact Plating | Gold, Tin, Matte |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.236inch |
| Housing Color | Natural |
| Mated Stacking Heights | 18mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Operating Supply Voltage | 100V |
| Orientation | Vertical |
| Package Quantity | 550 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.8mm |
| Plating | Gold |
| Plating Thickness | 760nm |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.4mm |
| Sealable | No (Without) |
| Series | Free Height (FH) |
| Stack Height | 18mm |
| Stackable | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-5177986-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.