
200-position, 2-row straight shrouded header receptacle with 0.8mm pitch for board-to-board applications. Features copper alloy contacts with gold/tin/matte plating, a 500mA current rating, and a 100V AC voltage rating. Operates from -40°C to 125°C with UL94 V-0 flammability. Surface mount termination with a 6.8mm depth and 9mm height, offering a 12mm mated stacking height. RoHS compliant and stackable.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6-5179009-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Boss | Yes (With) |
| Connector System | Board-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Depth | 6.8mm |
| Flammability Rating | UL94 V-0 |
| Height | 9mm |
| Housing Color | Natural |
| Mated Stacking Heights | 12mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 200 |
| Number of Positions | 200 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.8mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.4mm |
| Sealable | No (Without) |
| Series | Free Height (FH) |
| Stack Height | 0.354inch |
| Stackable | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-5179009-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
