
200-position, 2-row board-to-board header with 0.8mm pitch and 2.4mm row spacing. Features a 0.512-inch height, 13mm mated stacking height, and 15mm stack height. Copper alloy contacts with gold/tin plating offer a 500mA current rating. Surface mount termination with vertical PCB mounting orientation and boss. Operating temperature range of -40°C to 125°C, UL94 V-0 flammability rating, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Boss | Yes (With) |
| Connector System | Board-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.512inch |
| Housing Color | Natural |
| Mated Stacking Heights | 13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 200 |
| Number of Positions | 200 |
| Number of Rows | 2 |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.8mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.4mm |
| Sealable | No (Without) |
| Series | Free Height (FH) |
| Stack Height | 15mm |
| Stackable | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |