
Right angle, through-hole mounted FFC/FPC connector with 16 positions and 16 contacts. Features a 2.54mm pitch and 2.54mm contact post length, designed for wire-to-board applications. Offers a 1A current rating and 250V voltage rating, with bronze contacts plated in tin, lead, matte. Operating temperature range from -55°C to 105°C, with UL94 V-0 flammability rating.
TE Connectivity 6-520314-6 technical specifications.
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead, Matte |
| Contact Post Length | 2.54mm |
| Current Rating | 1A |
| Depth | 8.96mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 45.54mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mating Cycles | 25 |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 480 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Triomate |
| Tail Length | 2.54mm |
| Termination | Solder |
| Voltage Rating | 250V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-520314-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.