
10-position, 1-row vertical header assembly for wire-to-board applications. Features a 2.54mm pitch and straight orientation with through-hole mounting. Constructed with bronze contacts plated in tin (bright, matte) and a black UL94 V-0 rated housing. Offers a 1A current rating and 250V voltage rating, operating between -55°C and 105°C. Includes PCB mounting retention and mating alignment features.
TE Connectivity 6-520315-0 technical specifications.
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Material | Bronze |
| Contact Plating | Tin, Bright, Matte |
| Contact Post Length | 3.56mm |
| Current Rating | 1A |
| Depth | 4.83mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.3mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mating Cycles | 25 |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 540 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Trio-Mate |
| Tail Length | 3.56mm |
| Termination | Solder |
| Voltage Rating | 250V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-520315-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
