
11-position, 1-row, straight female header for wire-to-board applications. Features 2.54mm pitch, 3.56mm contact post length, and 1A current rating. Constructed with bronze contacts plated in tin (bright, matte) and a black UL94 V-0 flammability rated housing. Designed for through-hole mounting with vertical PCB orientation and solder termination. Operates within a -55°C to 105°C temperature range, rated for 250V, and offers 25 mating cycles.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6-520315-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6-520315-1 technical specifications.
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Material | Bronze |
| Contact Plating | Tin, Bright, Matte |
| Contact Post Length | 3.56mm |
| Current Rating | 1A |
| Depth | 4.83mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 48.45mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mating Cycles | 25 |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 480 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Triomate |
| Tail Length | 3.56mm |
| Termination | Solder |
| Voltage Rating | 250V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-520315-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
