
Shielded, right-angle modular connector with 50 positions and 2 rows, featuring male copper alloy contacts with gold plating. This free-hanging, cable-mount plug offers IDC termination and a 2.16mm pitch, accommodating round wire/cable up to 10.8mm in diameter. It includes a mating connector lock and is RoHS compliant.
TE Connectivity 6-5229912-1 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 18.78mm |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 83.32mm |
| Mating Connector Lock | Yes (With) |
| Mount | Free Hanging, Cable |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.16mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CHAMP .085 |
| Shielding | Shielded |
| Termination | IDC |
| Wire/Cable Diameter | 10.8mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-5229912-1 to view detailed technical specifications.
No datasheet is available for this part.