TE Connectivity 6-5229912-3 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Male |
| Mating Connector Lock | Yes (With) |
| Mount | Free Hanging |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.16mm |
| RoHS Compliant | Yes |
| Series | CHAMP .085 |
| Shielding | Shielded |
| Termination | IDC |
| Wire/Cable Diameter | 10.8mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-5229912-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.