
50-position, 2-row female receptacle connector with a straight, shielded orientation. Features gold-plated copper alloy contacts and an IDC termination suitable for 26-24 AWG wire. This free-hanging connector includes a mating connector lock and a pitch of 2.16mm. Constructed with a black housing, it is RoHS and ELV compliant.
TE Connectivity 6-5229913-1 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 18.77mm |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 97.92mm |
| Mating Connector Lock | Yes (With) |
| Mount | Free Hanging |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.16mm |
| RoHS Compliant | Yes |
| Series | CHAMP .085 |
| Shielding | Shielded |
| Termination | IDC |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Diameter | 10.8mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-5229913-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
