
Right-angle, 130-position, 2-row FFC/FPC connector with a 2.54mm pitch and 5.08mm row spacing. Features cantilever, gold-plated bronze contacts and a rotary cam locking mechanism for secure termination. Designed for through-hole mounting with solder termination, this female connector supports a 1.78mm card thickness and offers UL94 V-0 flammability rating. Operating temperature range from -55°C to 105°C, with RoHS and ELV compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6-531396-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Card Thickness | 1.78mm |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Cantilever |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Glass |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 130 |
| Number of Positions | 130 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 5.08mm |
| Series | Rotary Cam |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-531396-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
