
This 140-pin shrouded header features a rated current of 0.5A and a dielectric withstanding voltage of 200VAC. It is constructed with a thermoplastic insulator material and has a TIN/NICKEL plating thickness of 8 microns. The header is designed for surface mount applications and has a commercial reliability rating. It is suitable for use in environments with operating temperatures ranging from -40 to 85°C.
Sign in to ask questions about the TE Connectivity 6-5316316-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6-5316316-0 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 140 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 5316316 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 0.5 |
| Dielectric Withstanding Voltage | 200VAC |
| Number Of PCB Rows | 2 |
| Plating Thickness | 8u |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN OVER NICKEL |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 6-5316316-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.