
80-position, 2-row socket strip with 2.54mm pitch, designed for right-angle, through-hole PCB mounting. Features female socket contacts made of bronze with gold and tin plating, rated for 3A current and 250V AC. Insulation material is glass, and the housing is black. Operating temperature range is -65°C to 105°C, with UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6-532956-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA |
| Boss | No (Without) |
| Contact Current Rating | 3A |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 2.92mm |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 8.13mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.24inch |
| High Temperature Compatible | Yes |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 108.15mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD II |
| Tail Length | 2.921mm |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| Width | 8.13mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-532956-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
